cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2950CDT

DigiKey Part Number
2156-LP2950CDT-ND
Manufacturer
Manufacturer Product Number
LP2950CDT
Description
IC REG LINEAR POS ADJ 100MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
In-Stock: 542
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
542$5.23939$2,839.75