
LM431SCIMFX | |
|---|---|
DigiKey Part Number | 488-LM431SCIMFXTR-ND - Tape & Reel (TR) 488-LM431SCIMFXCT-ND - Cut Tape (CT) 488-LM431SCIMFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SCIMFX |
Description | IC VREF SHUNT ADJ 0.5% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.79200 | $17.92 |
| 25 | $1.59160 | $39.79 |
| 100 | $1.36890 | $136.89 |
| 250 | $1.26316 | $315.79 |
| 500 | $1.19952 | $599.76 |
| 1,000 | $1.14698 | $1,146.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08206 | $3,246.18 |
| 6,000 | $1.05031 | $6,301.86 |
| 9,000 | $1.03440 | $9,309.60 |
| 15,000 | $1.01678 | $15,251.70 |
| 21,000 | $1.00648 | $21,136.08 |
| 30,000 | $0.99658 | $29,897.40 |
| 75,000 | $0.97526 | $73,144.50 |

