LM431ACZX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,113
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 3,489
Unit Price: $3.62000
Datasheet

Similar


onsemi
In Stock: 1,009
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 1,739
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 1,858
Unit Price: $3.37000
Datasheet

Similar


onsemi
In Stock: 4,104
Unit Price: $3.29000
Datasheet

Similar


onsemi
In Stock: 577
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 1,956
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 1,860
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 3,602
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 1,993
Unit Price: $2.80000
Datasheet

Direct


Texas Instruments
In Stock: 3,701
Unit Price: $1.48000
Datasheet

Upgrade


STMicroelectronics
In Stock: 5,983
Unit Price: $3.21000
Datasheet

Upgrade


STMicroelectronics
In Stock: 6,511
Unit Price: $3.12000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431ACZX

DigiKey Part Number
LM431ACZXTR-ND - Tape & Reel (TR)
LM431ACZXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431ACZX
Description
IC VREF SHUNT ADJ 2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,280,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,280,000In Stock
Ships from Flip Electronics