LM385Z-1.2RAG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,924
Unit Price: $4.03000
Datasheet

Direct


Texas Instruments
In Stock: 1,960
Unit Price: $4.03000
Datasheet

Direct


Texas Instruments
In Stock: 1,247
Unit Price: $6.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.03638
Datasheet

Similar


Texas Instruments
In Stock: 6,302
Unit Price: $4.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,605
Unit Price: $4.36000
Datasheet

Similar


Texas Instruments
In Stock: 2,134
Unit Price: $4.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,409
Unit Price: $34.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $38.40320
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385Z-1.2RAG

DigiKey Part Number
488-LM385Z-1.2RAGTR-ND - Tape & Reel (TR)
488-LM385Z-1.2RAGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM385Z-1.2RAG
Description
IC VREF SHNT -2.4%/+2.01% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385Z-1.2RAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
-2.4%, +2.01%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.