


LM317MADTRKG | |
|---|---|
DigiKey Part Number | LM317MADTRKGOSTR-ND - Tape & Reel (TR) LM317MADTRKGOSCT-ND - Cut Tape (CT) LM317MADTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MADTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MADTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.29200 | $57.30 |
| 100 | $1.98630 | $198.63 |
| 250 | $1.84064 | $460.16 |
| 500 | $1.75298 | $876.49 |
| 1,000 | $1.68080 | $1,680.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.60457 | $4,011.43 |
| 5,000 | $1.55862 | $7,793.10 |
| 7,500 | $1.53560 | $11,517.00 |
| 12,500 | $1.51011 | $18,876.38 |
| 17,500 | $1.49520 | $26,166.00 |
| 25,000 | $1.48087 | $37,021.75 |

