



LM2931Z-5.0RAG | |
|---|---|
DigiKey Part Number | LM2931Z-5.0RAGOSTR-ND - Tape & Reel (TR) LM2931Z-5.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2931Z-5.0RAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931Z-5.0RAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92 (TO-226) |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.46280 | $86.57 |
| 100 | $3.02390 | $302.39 |
| 250 | $2.81472 | $703.68 |
| 500 | $2.68860 | $1,344.30 |
| 1,000 | $2.58484 | $2,584.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.42662 | $4,853.24 |
| 4,000 | $2.35836 | $9,433.44 |

