8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931D-5.0R2G

DigiKey Part Number
LM2931D-5.0R2GOSTR-ND - Tape & Reel (TR)
LM2931D-5.0R2GOSCT-ND - Cut Tape (CT)
LM2931D-5.0R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2931D-5.0R2G
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2931D-5.0R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
90dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,312
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.21900$32.19
25$2.87720$71.93
100$2.50680$250.68
250$2.32928$582.32
500$2.22238$1,111.19
1,000$2.13445$2,134.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.04145$5,103.63
5,000$1.98540$9,927.00
7,500$1.95734$14,680.05
12,500$1.92625$24,078.12
17,500$1.90808$33,391.40
25,000$1.89060$47,265.00
Manufacturers Standard Package