Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AZ-5.0RPG

DigiKey Part Number
LM2931AZ-5.0RPGOSCT-ND - Cut Tape (CT)
LM2931AZ-5.0RPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM2931AZ-5.0RPG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM2931AZ-5.0RPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
90dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92 (TO-226)
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL750L05CLPRTexas Instruments3,806296-TL750L05CLPRCT-ND$32.97000Similar
TL750L05CLPRE3Texas Instruments1,486296-50404-1-ND$32.97000Similar
In-Stock: 928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.38700$33.87
25$3.02880$75.72
100$2.63910$263.91
250$2.45264$613.16
500$2.34034$1,170.17
1,000$2.24792$2,247.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.10861$4,217.22
4,000$2.04781$8,191.24
Manufacturers Standard Package