



LM2931AZ-5.0RAG | |
|---|---|
DigiKey Part Number | LM2931AZ-5.0RAGOSTR-ND - Tape & Reel (TR) LM2931AZ-5.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2931AZ-5.0RAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AZ-5.0RAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.13200 | $31.32 |
| 25 | $2.80200 | $70.05 |
| 100 | $2.43770 | $243.77 |
| 250 | $2.26420 | $566.05 |
| 500 | $2.15996 | $1,079.98 |
| 1,000 | $2.07387 | $2,073.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00309 | $4,006.18 |
| 4,000 | $1.94484 | $7,779.36 |
| 6,000 | $1.91564 | $11,493.84 |
| 10,000 | $1.88332 | $18,833.20 |
| 14,000 | $1.86442 | $26,101.88 |
| 20,000 | $1.84625 | $36,925.00 |



