LM2902N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,240
Unit Price: $2.37000
Datasheet

Similar


Texas Instruments
In Stock: 2,632
Unit Price: $21.78000
Datasheet

Similar


Texas Instruments
In Stock: 5,106
Unit Price: $4.16000
Datasheet

Similar


Texas Instruments
In Stock: 8,285
Unit Price: $3.75000
Datasheet

Similar


Texas Instruments
In Stock: 11,676
Unit Price: $12.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,659
Unit Price: $18.93000
Datasheet

Similar


Texas Instruments
In Stock: 58,453
Unit Price: $3.83000
Datasheet

Similar


Texas Instruments
In Stock: 494
Unit Price: $10.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,185
Unit Price: $6.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.07658
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.23872
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.23872
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902N

DigiKey Part Number
LM2902NFS-ND
Manufacturer
Manufacturer Product Number
LM2902N
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable