LM2901VDTBR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6,143
Unit Price: $3.21000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6,816
Unit Price: $4.12000
Datasheet

Direct


Texas Instruments
In Stock: 9,465
Unit Price: $4.94000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,395
Unit Price: $7.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $10.87000
Datasheet

Similar


Texas Instruments
In Stock: 8,916
Unit Price: $7.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,250
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 15,456
Unit Price: $5.43000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: $4.86000
Datasheet

Similar


Texas Instruments
In Stock: 15,826
Unit Price: $7.33000
Datasheet

Similar


Texas Instruments
In Stock: 6,321
Unit Price: $7.00000
Datasheet

Similar


STMicroelectronics
In Stock: 7,212
Unit Price: $2.88000
Datasheet

Similar


Texas Instruments
In Stock: 48,446
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 9,376
Unit Price: $3.38000
Datasheet
MC74HC132ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901VDTBR2

DigiKey Part Number
LM2901VDTBR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2901VDTBR2
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901VDTBR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes