LM258NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,412
Unit Price: $2.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 559
Unit Price: $45.79000
Datasheet

Similar


Texas Instruments
In Stock: 3,857
Unit Price: $9.29000
Datasheet

Similar


Texas Instruments
In Stock: 2,065
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 12,731
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,325
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 20,723
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 75,149
Unit Price: $2.22000
Datasheet

Similar


Texas Instruments
In Stock: 4,501
Unit Price: $7.89000
Datasheet

Similar


Texas Instruments
In Stock: 2,485
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: $11.10000
Datasheet

Similar


Texas Instruments
In Stock: 6,467
Unit Price: $5.67000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3,616
Unit Price: $8.55000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258NG

DigiKey Part Number
LM258NGOS-ND
Manufacturer
Manufacturer Product Number
LM258NG
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes