LM258DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,948
Unit Price: $2.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,794
Unit Price: $27.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,686
Unit Price: $32.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.36639
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: $46.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $47.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,236
Unit Price: $4.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,407
Unit Price: $1.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,486
Unit Price: $9.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 28
Unit Price: $3.94000
Datasheet

Similar


Texas Instruments
In Stock: 3,009
Unit Price: $10.10000
Datasheet

Similar


Texas Instruments
In Stock: 18,695
Unit Price: $8.21000
Datasheet

Similar


STMicroelectronics
In Stock: 143,149
Unit Price: $13.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2,076
Unit Price: $25.62000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258DR2

DigiKey Part Number
LM258DR2OSTR-ND - Tape & Reel (TR)
LM258DR2OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM258DR2
Description
IC OPAMP DUAL LOW POWER 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes