LM258AMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11,413
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 25,473
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 9,465
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 10,982
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 8,847
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 2,570
Unit Price: $3.62000
Datasheet

Similar


onsemi
In Stock: 15,456
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 39,706
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 3,323
Unit Price: $2.30000
Datasheet

Direct


Texas Instruments
In Stock: 11,305
Unit Price: $2.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,661
Unit Price: $3.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,990
Unit Price: $2.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,829
Unit Price: $1.07000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258AMX

DigiKey Part Number
LM258AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM258AMX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258AMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
800µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes