Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2TR4-012G

DigiKey Part Number
LM2576D2TR4-012GOSTR-ND - Tape & Reel (TR)
LM2576D2TR4-012GOSCT-ND - Cut Tape (CT)
LM2576D2TR4-012GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576D2TR4-012G
Description
IC REG BUCK 12V 3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2TR4-012G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.08000$31.08
10$23.41500$234.15
25$21.50080$537.52
100$19.39780$1,939.78
250$18.39480$4,598.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$16.93434$13,547.47
1,600$16.51108$26,417.73
Manufacturers Standard Package