D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2T-ADJG

DigiKey Part Number
LM2576D2T-ADJGOS-ND
Manufacturer
Manufacturer Product Number
LM2576D2T-ADJG
Description
IC REG BUCK ADJ 3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2T-ADJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.42000$20.42
10$15.16300$151.63
50$13.06580$653.29
100$12.41550$1,241.55
250$11.72896$2,932.24
500$11.31488$5,657.44
1,000$10.97408$10,974.08
2,500$10.61437$26,535.92
5,000$10.39754$51,987.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.