LM2574N-015G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 92
Unit Price: $14.39000
Datasheet
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Fixed 15V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2574N-015G

DigiKey Part Number
LM2574N-015GOS-ND
Manufacturer
Manufacturer Product Number
LM2574N-015G
Description
IC REG BUCK BST 15V 500MA 8PDIP
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Fixed 15V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2574N-015G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes