

LIGHTING-POWER-POE-GEVB | |
---|---|
DigiKey Part Number | 488-LIGHTING-POWER-POE-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | LIGHTING-POWER-POE-GEVB |
Description | POWER OVER ETHERNET (POE) POWER |
Customer Reference | |
Detailed Description | - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |