cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE24162LBXA-SH

DigiKey Part Number
LE24162LBXA-SH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE24162LBXA-SH
Description
IC EEPROM 16KBIT I2C 6WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 6-WLCSP (0.8x1.2)
EDA/CAD Models
LE24162LBXA-SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (0.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.