
LC898302AXA-MH | |
---|---|
DigiKey Part Number | LC898302AXA-MHOSTR-ND - Tape & Reel (TR) LC898302AXA-MHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LC898302AXA-MH |
Description | IC MOTOR DRIVER 2.7V-4.5V 6WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 6-WLCSP (0.78x1.18) |
EDA/CAD Models | LC898302AXA-MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 200mA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Voltage - Load | 2.7V ~ 4.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.78x1.18) | |
Base Product Number |