Image for LC898201RA-NH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898201RA-NH

DigiKey Part Number
LC898201RA-NH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC898201RA-NH
Description
IC MTR DRVR BIPLR 2.7-3.6V 64BGA
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS SPI 64-FBGA (6x6)
EDA/CAD Models
LC898201RA-NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC, Voice Coil Motor
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (14)
Interface
SPI
Technology
CMOS
Step Resolution
-
Applications
Camera
Current - Output
200mA, 300mA
Voltage - Supply
2.7V ~ 3.6V
Voltage - Load
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TFBGA
Supplier Device Package
64-FBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable