
LC898124EP3XC-MH | |
---|---|
DigiKey Part Number | 488-LC898124EP3XC-MHTR-ND - Tape & Reel (TR) 488-LC898124EP3XC-MHCT-ND - Cut Tape (CT) 488-LC898124EP3XC-MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC898124EP3XC-MH |
Description | IC MOTOR DRVR 25WLCSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 27-WLCSP (3.89x1.3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Output Configuration | Half Bridge (6) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Image Stabilization | |
Current - Output | - | |
Voltage - Supply | 2.6V ~ 3.3V | |
Voltage - Load | 1.7V ~ 3.3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 27-XFBGA, WLCSP | |
Supplier Device Package | 27-WLCSP (3.89x1.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.85000 | $65.85 |
10 | $44.10900 | $441.09 |
25 | $38.43720 | $960.93 |
100 | $32.02620 | $3,202.62 |
250 | $28.87908 | $7,219.77 |
500 | $27.91740 | $13,958.70 |