Motor Driver CMOS I2C, SPI 40-WLCSP (2.44x3.94)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898121XA-MH

DigiKey Part Number
5556-LC898121XA-MHTR-ND - Tape & Reel (TR)
5556-LC898121XA-MHCT-ND - Cut Tape (CT)
5556-LC898121XA-MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC898121XA-MH
Description
IC MOTOR DRVR 2.6V-3.6V 40WLCSP
Customer Reference
Detailed Description
Motor Driver CMOS I2C, SPI 40-WLCSP (2.44x3.94)
Datasheet
 Datasheet
EDA/CAD Models
LC898121XA-MH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
I2C, SPI
Technology
CMOS
Step Resolution
-
Applications
Image Stabilization
Current - Output
300mA
Voltage - Supply
2.6V ~ 5.5V
Voltage - Load
2.6V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
40-UFBGA, WLCSP
Supplier Device Package
40-WLCSP (2.44x3.94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$53.11000$53.11
10$40.81200$408.12
25$37.74320$943.58
100$34.36830$3,436.83
250$32.75972$8,189.93
500$31.78990$15,894.95
1,000$30.99152$30,991.52