120-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC88F83B0AUC-X1

DigiKey Part Number
LC88F83B0AUC-X1-ND
Manufacturer
Manufacturer Product Number
LC88F83B0AUC-X1
Description
IC MCU 16BIT 128KB FLASH 120TQFP
Customer Reference
Detailed Description
Xstormy16 - Microcontroller IC 16-Bit 4.2MHz 128KB (128K x 8) FLASH 120-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LC88F83B0AUC-X1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Xstormy16
Core Size
16-Bit
Speed
4.2MHz
Connectivity
I2C, SIO, UART/USART
Peripherals
LCD, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 4x12b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-TQFP (14x14)
Package / Case
120-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.