



LC823455XATBG | |
---|---|
DigiKey Part Number | 488-LC823455XATBGTR-ND - Tape & Reel (TR) 488-LC823455XATBGCT-ND - Cut Tape (CT) 488-LC823455XATBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC823455XATBG |
Description | IC AUDIO SGNL PROCESSOR 120WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 120-WLCSP (4.09x4.09) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -20°C ~ 65°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 120-WFBGA, WLCSP | |
Supplier Device Package | 120-WLCSP (4.09x4.09) | |
Base Product Number |