
LC823450RBH-2H | |
|---|---|
DigiKey Part Number | LC823450RBH-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC823450RBH-2H |
Description | IC AUDIO SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

