
LC823450RAH-2H | |
|---|---|
DigiKey Part Number | LC823450RAH-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC823450RAH-2H |
Description | IC AUDIO SGNL PROCESSOR 240LFBGA |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 240-LFBGA (11x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 240-LFBGA | |
Supplier Device Package | 240-LFBGA (11x11) | |
Base Product Number |

