
LC79451KB-X2T | |
|---|---|
DigiKey Part Number | LC79451KB-X2T-ND |
Manufacturer | |
Manufacturer Product Number | LC79451KB-X2T |
Description | IC DRVR 128 SEGMENT CHIP |
Customer Reference | |
Detailed Description | Driver Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | - | |
Configuration | 128 Segment | |
Interface | I2C, SPI | |
Digits or Characters | - | |
Current - Supply | 30 µA | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |

