LCD Driver 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75836WH-E

DigiKey Part Number
LC75836WH-E-ND
Manufacturer
Manufacturer Product Number
LC75836WH-E
Description
IC DRVR 140 SEGMENT 48SQFP
Customer Reference
Detailed Description
LCD Driver 48-SQFP (7x7)
EDA/CAD Models
LC75836WH-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Display Type
LCD
Configuration
140 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
450 µA
Voltage - Supply
4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-SQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 11,466 View Now

Other Suppliers on DigiKey

11,466In Stock
Ships from Rochester Electronics, LLC