64-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75725E-E

DigiKey Part Number
LC75725E-E-ND
Manufacturer
Manufacturer Product Number
LC75725E-E
Description
IC DRVR 1/4-1/11 DYNAM 64QFP
Customer Reference
Detailed Description
Driver 64-QFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
-
Configuration
-
Interface
-
Digits or Characters
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-BQFP
Supplier Device Package
64-QFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,981 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6,981In Stock
Ships from Rochester Electronics, LLC