64-SQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75410WS-E

DigiKey Part Number
LC75410WS-E-ND
Manufacturer
Manufacturer Product Number
LC75410WS-E
Description
IC ELECTRONIC VOLUME CTRL 64SQFP
Customer Reference
Detailed Description
Audio Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Function
-
Applications
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,621 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,621In Stock
Ships from Rochester Electronics, LLC