
LC749402BG-TLM-H | |
---|---|
DigiKey Part Number | LC749402BG-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC749402BG-TLM-H |
Description | IC DRVR PICT IMPROVEMENT 96FBGA |
Customer Reference | |
Detailed Description | LCD Driver 96-FBGA (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 57 mA | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-TFBGA | |
Supplier Device Package | 96-FBGA (6x6) | |
Base Product Number |