



LC717A10ARGPGEVB | |
|---|---|
DigiKey Part Number | LC717A10ARGPGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | LC717A10ARGPGEVB |
Description | EVAL BOARD CAP-DGTL CONV LSI |
Customer Reference | |
Detailed Description | LC717A10AR - Touch, Capacitive Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LC717A10AR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.22000 | $253.22 |

