30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-SSOP
Ask an Expert: Can a touch / proximity sensor be used to detect gestures?
Further Enhancing White Goods Applications – Stand-alone Capacitive Touch Switching Solution

LC717A10AJ-AH

DigiKey Part Number
LC717A10AJ-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC717A10AJ-AH
Description
IC TOUCH SENSOR CAP-DGTL 30SSOP
Customer Reference
Detailed Description
Capacitive Touch Buttons 30-SSOP
EDA/CAD Models
LC717A10AJ-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
16
LED Driver Channels
-
Interface
I2C, SPI
Resolution
8 b
Voltage - Supply
2.6V ~ 5.5V
Current - Supply
1.3mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
30-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.