Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LC717A00AR | |
Note | - | |
Base Product Number |