



LC717A00AR-NH | |
---|---|
DigiKey Part Number | LC717A00AR-NHOSTR-ND - Tape & Reel (TR) LC717A00AR-NHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LC717A00AR-NH |
Description | IC TOUCH SENSOR CAP-DGTL VCT28 |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-VCT (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | 8 b | |
Voltage - Supply | 2.6V ~ 5.5V | |
Current - Supply | 740µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-VCT (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $20.04300 | $200.43 |
25 | $17.12480 | $428.12 |
100 | $13.82400 | $1,382.40 |