Capacitive Touch Buttons 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 30-SSOP
Ask an Expert: Can a touch / proximity sensor be used to detect gestures?
Further Enhancing White Goods Applications – Stand-alone Capacitive Touch Switching Solution

LC717A00AJ-AH

DigiKey Part Number
LC717A00AJ-AHOSTR-ND - Tape & Reel (TR)
LC717A00AJ-AHOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LC717A00AJ-AH
Description
IC TOUCH SENSOR
Customer Reference
Detailed Description
Capacitive Touch Buttons 30-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
8
LED Driver Channels
-
Interface
I2C, SPI
Resolution
8 b
Voltage - Supply
2.6V ~ 5.5V
Current - Supply
740µA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
30-SSOP
Supplier Device Package
30-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.53000$16.53
10$12.20900$122.09
25$11.12200$278.05
100$9.92910$992.91
250$9.36036$2,340.09
500$9.01734$4,508.67