



LC717A00AJ-AH | |
---|---|
DigiKey Part Number | LC717A00AJ-AHOSTR-ND - Tape & Reel (TR) LC717A00AJ-AHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LC717A00AJ-AH |
Description | IC TOUCH SENSOR |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 30-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | 8 b | |
Voltage - Supply | 2.6V ~ 5.5V | |
Current - Supply | 740µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-SSOP | |
Supplier Device Package | 30-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
10 | $16.34000 | $163.40 |
25 | $13.89320 | $347.33 |
100 | $11.12510 | $1,112.51 |
250 | $9.76484 | $2,441.21 |
500 | $8.92814 | $4,464.07 |