
LC709202FRD-01-MH | |
---|---|
DigiKey Part Number | LC709202FRD-01-MH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709202FRD-01-MH |
Description | IC BATT MON LI-ION 1CELL 16VCT |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-VCT (2.6x2.6) |
EDA/CAD Models | LC709202FRD-01-MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-VCT (2.6x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.39563 | $30,791.26 |