LB1848M-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1848MC-AH

DigiKey Part Number
LB1848MC-AHOSTR-ND - Tape & Reel (TR)
LB1848MC-AHOSCT-ND - Cut Tape (CT)
LB1848MC-AHOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB1848MC-AH
Description
IC MTR DRV BIPLR 2.5-7.5V 10MFPS
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 10-MFPS
Datasheet
 Datasheet
EDA/CAD Models
LB1848MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
2.5V ~ 7.5V
Voltage - Load
2.5V ~ 7.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.173", 4.40mm Width)
Supplier Device Package
10-MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.