LB1848M-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1846MC-AH

DigiKey Part Number
869-1240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1846MC-AH
Description
IC HALF BRIDGE DRV 800MA 10MFPSK
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 10-MFPSK
EDA/CAD Models
LB1846MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
800mA
Current - Peak Output
-
Voltage - Supply
2.5V ~ 7.5V
Voltage - Load
2.5V ~ 7.5V
Operating Temperature
-20°C ~ 75°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
10-LSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MFPSK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics