
LB1838M-TLM-E | |
|---|---|
DigiKey Part Number  | 869-1247-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LB1838M-TLM-E  | 
Description  | IC MTR DRV BIPOLAR 2.5-9V MFP14S  | 
Customer Reference  | |
Detailed Description  | Bipolar Motor Driver Bipolar Parallel 14-MFPS  | 
EDA/CAD Models  | LB1838M-TLM-E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Motor Type - Stepper  | Bipolar  | |
Motor Type - AC, DC  | -  | |
Function  | Driver - Fully Integrated, Control and Power Stage  | |
Output Configuration  | Half Bridge (4)  | |
Interface  | Parallel  | |
Technology  | Bipolar  | |
Step Resolution  | -  | |
Applications  | Battery Powered  | |
Current - Output  | 1A  | |
Voltage - Supply  | 2.5V ~ 9V  | |
Voltage - Load  | 1.8V ~ 9V  | |
Operating Temperature  | -20°C ~ 75°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-LSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-MFPS  | |
Base Product Number  | 

