
LB1641-E | |
---|---|
DigiKey Part Number | 869-1228-ND |
Manufacturer | |
Manufacturer Product Number | LB1641-E |
Description | IC HALF BRIDGE DRIVER 1.6A 10SIP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | LB1641-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 1.6A | |
Current - Peak Output | - | |
Voltage - Supply | 5V ~ 18V, 7V ~ 18V | |
Voltage - Load | 5V ~ 18V, 7V ~ 18V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Base Product Number |