
LB11948T-TLM-E | |
|---|---|
DigiKey Part Number  | 869-1219-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LB11948T-TLM-E  | 
Description  | IC MTR DRV BIPOLAR 3-15V 30TSSOP  | 
Customer Reference  | |
Detailed Description  | Bipolar Motor Driver Bipolar Parallel 30-TSSOP  | 
EDA/CAD Models  | LB11948T-TLM-E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Motor Type - Stepper  | Bipolar  | |
Motor Type - AC, DC  | -  | |
Function  | Driver - Fully Integrated, Control and Power Stage  | |
Output Configuration  | Half Bridge (4)  | |
Interface  | Parallel  | |
Technology  | Bipolar  | |
Step Resolution  | -  | |
Applications  | General Purpose  | |
Current - Output  | 400mA  | |
Voltage - Supply  | 3V ~ 15V  | |
Voltage - Load  | 3V ~ 15V  | |
Operating Temperature  | -20°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 30-TSSOP (0.220", 5.60mm Width)  | |
Supplier Device Package  | 30-TSSOP  | |
Base Product Number  | 

