
LB11696V-MPB-E | |
---|---|
DigiKey Part Number | LB11696V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11696V-MPB-E |
Description | IC MTR DRV 4.5-5.5V/8-17V 30SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 30-SSOP |
EDA/CAD Models | LB11696V-MPB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V, 8V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |