
LA4425A-MTK-E | |
|---|---|
DigiKey Part Number  | LA4425A-MTK-E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LA4425A-MTK-E  | 
Description  | IC AMP CLASS AB MONO 6W 5SIPH  | 
Customer Reference  | |
Detailed Description  | Amplifier IC 1-Channel (Mono) Class AB 5-SIPH  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Class AB  | |
Output Type  | 1-Channel (Mono)  | |
Max Output Power x Channels @ Load  | 6W x 1 @ 4Ohm  | |
Voltage - Supply  | 5V ~ 16V  | |
Features  | Depop, Overvoltage, Short Circuit, Thermal Protection  | |
Mounting Type  | Through Hole  | |
Operating Temperature  | -30°C ~ 80°C (TA)  | |
Supplier Device Package  | 5-SIPH  | |
Package / Case  | 5-SIP  | |
Base Product Number  | 

