
SSN1N45BTA | |
|---|---|
DigiKey Part Number | SSN1N45BTACT-ND - Cut Tape (CT) SSN1N45BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SSN1N45BTA |
Description | MOSFET N-CH 450V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 450 V 500mA (Tc) 900mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SSN1N45BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.25Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±50V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.70100 | $67.01 |
| 100 | $4.43220 | $443.22 |
| 500 | $3.45780 | $1,728.90 |
| 1,000 | $3.14407 | $3,144.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.88012 | $5,760.24 |
| 4,000 | $2.65814 | $10,632.56 |
| 6,000 | $2.54506 | $15,270.36 |
| 10,000 | $2.46645 | $24,664.50 |

