KSH31TF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,200
Unit Price: $12.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $7.97000
Datasheet

Similar


STMicroelectronics
In Stock: 2,499
Unit Price: $11.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,616
Unit Price: $13.07000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
TO-252-3

KSH31TF

DigiKey Part Number
KSH31TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH31TF
Description
TRANS NPN 40V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
KSH31TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable