TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE44H11

DigiKey Part Number
KSE44H11-ND
Manufacturer
Manufacturer Product Number
KSE44H11
Description
TRANS NPN 80V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 1.67 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSE44H11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.67 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Last Time Buy
Last Time Buy Date: 2/7/2025
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.