
KSD1616AGTA | |
|---|---|
DigiKey Part Number | KSD1616AGTACT-ND - Cut Tape (CT) KSD1616AGTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD1616AGTA |
Description | TRANS NPN 60V 1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 750 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 100 | $1.89920 | $189.92 |
| 500 | $1.43038 | $715.19 |
| 1,000 | $1.27902 | $1,279.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08631 | $2,172.62 |
| 4,000 | $0.98500 | $3,940.00 |









